
RF coaxial connector, male, cable mount, right angle, with a 50 Ohm impedance and a maximum operating frequency of 6 GHz. Features brass body and contact material, both plated with gold, and a PTFE dielectric. Designed for crimp termination, this connector supports 500 mating cycles and operates within a temperature range of -65°C to 165°C. It has a voltage rating of 170V and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 262103 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | 316 |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 6GHz |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Lead Free |
| Length | 7mm |
| Mating Cycles | 500 |
| Max Frequency | 6GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Operating Frequency | 0 to 6 GHz |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 170V |
| Weight | 0.02187oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 262103 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
