RF coaxial connector, straight orientation, 50 Ohm impedance, operating from 0Hz to 6GHz. Features brass body with gold plating and gold-plated brass center contact. Utilizes PTFE dielectric material for reliable performance. Designed for edge mount, board surface mount termination via solder. Rated for 170V, 500 mating cycles, and operates between -65°C and 165°C.
Amphenol 262106 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | 062 |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 10.16mm |
| Dielectric Material | PTFE |
| Housing Color | Gold |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Lead Free |
| Length | 4.47mm |
| Mating Cycles | 500 |
| Max Frequency | 6GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount, Edge, Board |
| Number of Ports | 1 |
| Operating Frequency | 0 to 6 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 170V |
| Weight | 0.020812oz |
| RoHS | Compliant |
No datasheet is available for this part.
