
RF coaxial connector, straight plug, 50 Ohm impedance, operating frequency from 0 to 6 GHz. Features brass body with gold plating, copper center contact with gold plating, and PTFE dielectric. Designed for edge mount on PCBs, with a solder termination. Rated for 500 mating cycles, 170V voltage, and operates from -65°C to 165°C.
Sign in to ask questions about the Amphenol 262107 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 262107 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 7.5mm |
| Dielectric Material | PTFE |
| Frequency | 6GHz |
| Housing Color | Gold |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Lead Free |
| Length | 4.47mm |
| Mating Cycles | 500 |
| Max Frequency | 6GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Edge, Board, PCB |
| Operating Frequency | 0 to 6 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 170V |
| Weight | 0.013192oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 262107 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.