RF coaxial connector with a straight, cable mount orientation. Features a 50 Ohm impedance and operates from 0 Hz to 6 GHz, with a maximum frequency of 6 GHz. Constructed with a brass body and center contact, both plated in gold. Utilizes a PTFE dielectric and offers 500 mating cycles. Rated for 170V and a temperature range of -65°C to 165°C. Lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 262110 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | 316 |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Housing Color | Gold |
| Impedance | 50R |
| Lead Free | Lead Free |
| Mating Cycles | 500 |
| Max Frequency | 6GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Operating Frequency | 0 to 6 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 170V |
| Weight | 0.03739oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 262110 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.