
RF MMCX connector, female, cable mount, right angle orientation, with a 50 Ohm impedance and operating frequency up to 6 GHz. Features brass body and center contact with gold plating, and PTFE dielectric. Rated for 500 mating cycles, 170V, and operating temperatures from -65°C to 165°C. Solder termination, lead-free, and RoHS compliant.
Amphenol 262113 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 6GHz |
| Housing Color | Gold |
| Impedance | 50R |
| Insulation Material | Teflon |
| Lead Free | Lead Free |
| Length | 7mm |
| Mating Cycles | 500 |
| Max Frequency | 6GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Operating Frequency | 0 to 6 GHz |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 170V |
| Weight | 0.08113oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 262113 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
