
RF MMCX connector, female, cable mount, straight orientation, featuring a 50 Ohm impedance and operating up to 6 GHz. Constructed with a brass body and gold plating, it utilizes copper and brass contacts also plated in gold. The dielectric is PTFE, and the connector supports 500 mating cycles with a voltage rating of 170V. Operating temperature range is -65°C to 165°C.
Sign in to ask questions about the Amphenol 262118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 262118 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | 100 |
| Center Contact Plating | Gold |
| Contact Material | Copper, Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 6GHz |
| Housing Color | Gold |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Length | 13.5mm |
| Mating Cycles | 500 |
| Max Frequency | 6GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 6 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 170V |
| Weight | 0.001176oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 262118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
