The 265101-08-24.00 is a high-performance coaxial cable assembly featuring gold-plated SMA straight plugs on both ends. It utilizes RG-316 flexible cable with a 50 Ohm impedance, designed for reliable RF connectivity in telecommunications, wireless applications, and testing environments.
Checking distributor stock and pricing after the page loads.
| Connector A | SMA Straight Plug |
| Connector B | SMA Straight Plug |
| Cable Type | RG-316 |
| Impedance | 50Ohms |
| Length | 24inches |
| Frequency | DC to 3GHz |
| Jacket Material | FEP |
| RoHS | Compliant |
| REACH | Compliant |