Amphenol 27075 technical specifications.
| Type | MHV |
| Gender | SKT |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Contact Plating | Beryllium |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol 27075 to view detailed technical specifications.
No datasheet is available for this part.