Conn 7/16 50Ohm Crimp ST Cable Mount PL Silver
Amphenol 272106 technical specifications.
| Termination Type | CRIMP |
| Insulator Material | POLYTETRAFLUORO ETHYLENE |
| Contact Gender | MALE |
| Manufacturer Series | 272106 |
| Mounting Style | STRAIGHT |
| Contact Finish Termination | SILVER |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.