Sign in to ask questions about the Amphenol 272107 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 272107 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Contact Material | Brass |
| Contact Plating | Silver |
| Features | WATERPROOF |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 7GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Operating Frequency | 0 to 7.5 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7/16 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 272107 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
