Conn 7/16 0Hz to 7.5GHz 50Ohm Press Fit ST Cable Mount PL Silver
Amphenol 272109 technical specifications.
| Type | 7/16 |
| Gender | PL |
| Termination Method | Press Fit |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 7.5GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Silver |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol 272109 to view detailed technical specifications.
No datasheet is available for this part.