Straight, cable mount RF coaxial connector with 50 Ohm impedance, operating from 0 to 7.5 GHz. Features a brass body with bronze plating, silver-plated copper center contact, and PTFE dielectric. Designed for press-fit termination, this connector offers a voltage rating of 2.7kV and a mating cycle of 500. It operates within a temperature range of -65°C to 150°C and is RoHS compliant.
Amphenol 272110 technical specifications.
| Body Material | Brass |
| Body Plating | Bronze |
| Center Contact Plating | Silver |
| Contact Material | Copper |
| Contact Plating | Silver |
| Dielectric Material | PTFE |
| Frequency | 7.5GHz |
| Housing Color | Silver |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Length | 40.15mm |
| Mating Cycles | 500 |
| Max Frequency | 7.5GHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 7 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 2.7kV |
| RoHS | Compliant |
No datasheet is available for this part.
