
The 7/16 RF connector features a body made of brass with a tin plating and brass contacts with silver plating. It has a waterproof design and can withstand up to 500 mating cycles. The connector operates over a frequency range of 0 to 7.5 GHz and has an impedance of 50R. It is designed for use in free hanging or cable mount applications and is suitable for use in temperatures between -65°C and 165°C. The connector is RoHS compliant and is available in bulk packaging.
Sign in to ask questions about the Amphenol 272111 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 272111 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Contact Material | Brass |
| Contact Plating | Silver |
| Features | WATERPROOF |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 7GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Operating Frequency | 0 to 7.5 GHz |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7/16 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 272111 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
