
Right angle RF coaxial connector for cable mounting. Features 50 Ohm impedance, operating frequency from 0 to 7.5 GHz, and a maximum frequency of 3 GHz. Constructed with a brass body and contact material, both plated in silver. Includes a PTFE dielectric and offers 500 mating cycles. Rated for operation between -65°C and 155°C, with a low insertion loss of 0.1dB.
Sign in to ask questions about the Amphenol 272115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 272115 technical specifications.
| Body Material | Brass |
| Body Plating | Bronze |
| Center Contact Plating | Silver |
| Contact Material | Brass |
| Contact Plating | Silver |
| Dielectric Material | PTFE |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.1dB |
| Insulation Material | Polytetrafluoroethylene |
| Length | 47.2mm |
| Mating Cycles | 500 |
| Max Frequency | 3GHz |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 7.5 GHz |
| Orientation | Right Angle |
| Packaging | Bag |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Weight | 3.703766oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 272115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.