Sign in to ask questions about the Amphenol 28000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 28000 technical specifications.
| Max Operating Temperature | 165 |
| Min Operating Temperature | -65 |
| Total Number of Contacts | 1 |
| Contact Gender | MALE |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.10 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Amphenol 28000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.