Sign in to ask questions about the Amphenol 2900-6001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 2900-6001 technical specifications.
| Max Operating Temperature | 165 |
| Min Operating Temperature | -65 |
| Number of Ports | 1 |
| Termination Type | CRIMP |
| Insulator Material | TEFLON |
| Total Number of Contacts | 1 |
| Mounting Style | STRAIGHT |
| Dielectric Withstanding Voltage | 1400VAC |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Amphenol 2900-6001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.