Amphenol 2912-6001 technical specifications.
| Max Operating Temperature | 165 |
| Min Operating Temperature | -65 |
| Number of Ports | 1 |
| Termination Type | SOLDER LUG |
| Insulator Material | TEFLON |
| Total Number of Contacts | 1 |
| Contact Gender | MALE |
| Manufacturer Series | 2912 |
| Mounting Style | RIGHT ANGLE |
| Dielectric Withstanding Voltage | 2100VAC |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Amphenol 2912-6001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.