This FAKRA PL straight cable mount connector features a gold contact plating and operates at frequencies up to 3G. It has a 50 ohm impedance and can withstand operating temperatures between -40 and 105 degrees Celsius. The connector is designed for cable mounting and is suitable for use in applications requiring high-frequency signal transmission.
Amphenol 2FA1-NASP-C65E1 technical specifications.
| Type | FAKRA |
| Gender | PL |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 3GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Contact Plating | Gold |
No datasheet is available for this part.