Conn FAKRA 0Hz to 3GHz 50Ohm Solder ST Cable Mount PL Gold Automotive
Amphenol 2FA1-NCSP-C65E1 technical specifications.
| Type | FAKRA |
| Gender | PL |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 3GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Contact Plating | Gold |
No datasheet is available for this part.