This FAKRA PL straight cable mount connector features a gold contact plating and operates at frequencies up to 3G. It has a minimum operating temperature of -40°C and a maximum operating temperature of 105°C. The connector is designed for cable mounting and is suitable for use in a variety of applications.
Amphenol 2FA1-NDSP-C65E1 technical specifications.
| Type | FAKRA |
| Gender | PL |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 3GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Contact Plating | Gold |
No datasheet is available for this part.