The 2FA1-NGSP-C65E1 is a FAKRA PL straight cable mount connector with a termination method of solder. It operates at frequencies up to 3G and has an impedance of 50 ohms. The connector is designed for use in temperatures ranging from -40 to 105°C. The contact plating is gold.
Amphenol 2FA1-NGSP-C65E1 technical specifications.
| Type | FAKRA |
| Gender | PL |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 3GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Contact Plating | Gold |
No datasheet is available for this part.