The 2FA1-NHSP-C65-1 is a FAKRA PL crimp cable mount connector with a straight body orientation and gold contact plating. It operates at frequencies up to 0.5 GHz and has a minimum operating temperature of -65 degrees Celsius and a maximum operating temperature of 165 degrees Celsius. The connector has an impedance of 50 ohms and is suitable for cable mounting.
Amphenol 2FA1-NHSP-C65-1 technical specifications.
| Type | FAKRA |
| Gender | PL |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 0.5GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold |
Download the complete datasheet for Amphenol 2FA1-NHSP-C65-1 to view detailed technical specifications.
No datasheet is available for this part.