The 2FA1-NHSP-C65E1 is a FAKRA PL cable mount connector with a straight body orientation and gold contact plating. It operates at frequencies up to 3G and has an impedance of 50 ohms. The connector is designed for use in environments with operating temperatures ranging from -40 to 105°C.
Amphenol 2FA1-NHSP-C65E1 technical specifications.
| Type | FAKRA |
| Gender | PL |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 3GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Contact Plating | Gold |
No datasheet is available for this part.