Conn Coaxial 0Hz to 3GHz 50Ohm Solder RA Thru-Hole PL Gold Automotive
Amphenol 2FA1-NHSP-PCB-3 technical specifications.
| Type | Coaxial |
| Gender | PL |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Operating Frequency | 0 to 3GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold |
Download the complete datasheet for Amphenol 2FA1-NHSP-PCB-3 to view detailed technical specifications.
No datasheet is available for this part.