This FAKRA PL straight through hole connector features a termination method of solder and a contact plating of gold. It operates at frequencies up to 6 GHz and has an impedance of 50 ohms. The connector is designed for use in temperatures ranging from -65 to 165 degrees Celsius.
Amphenol 2FA1-NHSP-PCBC8 technical specifications.
| Type | FAKRA |
| Gender | PL |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Operating Frequency | 0 to 6GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold |
Download the complete datasheet for Amphenol 2FA1-NHSP-PCBC8 to view detailed technical specifications.
No datasheet is available for this part.