The 2FA1-NKSP-C04E1 is a FAKRA PL straight cable mount connector designed for use in RF and coaxial applications. It features a gold-plated contact and operates over a frequency range of 0 to 3G. The connector is suitable for use in environments with operating temperatures between -40 and 105°C. The 2FA1-NKSP-C04E1 is manufactured by Amphenol and is a cable mount connector with a straight body orientation.
Checking distributor stock and pricing after the page loads.
| Type | FAKRA |
| Gender | PL |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 3GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Contact Plating | Gold |