The 2FA1-NLSP-C01E6 is a FAKRA PL straight cable mount connector from Amphenol. It operates at frequencies up to 3G and has an impedance of 50 ohms. The connector is designed to withstand temperatures between -40 and 105°C. It features gold contact plating for reliable connections.
Amphenol 2FA1-NLSP-C01E6 technical specifications.
| Type | FAKRA |
| Gender | PL |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 3GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Contact Plating | Gold |
Download the complete datasheet for Amphenol 2FA1-NLSP-C01E6 to view detailed technical specifications.
No datasheet is available for this part.