The 2FA1-NLSP-C04E1 is a FAKRA PL cable mount connector with a straight body orientation and gold contact plating. It operates at frequencies up to 3GHz and is suitable for use in environments between -40°C and 105°C. The connector features a 50 ohm impedance and is terminated with solder. It is designed for cable mounting applications.
Checking distributor stock and pricing after the page loads.
| Type | FAKRA |
| Gender | PL |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 3GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Contact Plating | Gold |