Amphenol's 2FA1-NMSP-C04E1 is a FAKRA PL connector with a straight body orientation, suitable for cable mounting. It operates at frequencies up to 3G and has a 50 ohm impedance. The connector is plated with gold and has a minimum operating temperature of -40 degrees Celsius and a maximum operating temperature of 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | FAKRA |
| Gender | PL |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 3GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Contact Plating | Gold |