RF Connector FAKRA Straight Twin Crimp Plug for RG-174 50 Ohm
Amphenol 2FA2-NHSP-C01-9 technical specifications.
| Termination Method | Crimp |
| Body Orientation | Straight |
| Operating Frequency | 0 to 2GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold |
Download the complete datasheet for Amphenol 2FA2-NHSP-C01-9 to view detailed technical specifications.
No datasheet is available for this part.