Amphenol 2FA2-SMRP-PCBAB technical specifications.
| Type | FAKRA |
| Gender | PL |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Operating Frequency | 0 to 0.5GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Contact Plating | Gold |
Download the complete datasheet for Amphenol 2FA2-SMRP-PCBAB to view detailed technical specifications.
No datasheet is available for this part.