The 2FAH-NHSP-C00W6 is a coaxial RF connector with a PL gender, crimp termination method, and straight body orientation. It operates at frequencies up to 4G and has an impedance of 50. The operating temperature range is -65 to 165 degrees Celsius. The contact plating is gold.
Amphenol 2FAH-NHSP-C00W6 technical specifications.
| Type | Coaxial |
| Gender | PL |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Operating Frequency | 0 to 4GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold |
Download the complete datasheet for Amphenol 2FAH-NHSP-C00W6 to view detailed technical specifications.
No datasheet is available for this part.