This is a coaxial RF connector with a PL gender, straight body orientation, and crimp termination method. It operates at frequencies up to 4G and has an impedance of 50 ohms. The operating temperature range is from -65°C to 165°C. The contact plating is gold.
Amphenol 2FAH-NMSP-C00W6 technical specifications.
| Type | Coaxial |
| Gender | PL |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Operating Frequency | 0 to 4GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold |
No datasheet is available for this part.