Conn Circular PIN 69 POS Crimp ST Cable Mount 69 Terminal 1 Port
Amphenol 2M801-007-26M21-269PA technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 69 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 69 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Current Rating | 7.5A |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol 2M801-007-26M21-269PA to view detailed technical specifications.
No datasheet is available for this part.