This 10-contact circular cable mount connector features a crimp termination method and a straight body orientation. It has a maximum current rating of 5A and operates within a temperature range of -65°C to 150°C. The connector is designed for cable mounting and has a PL gender with a SKT counterpart.
Amphenol 2M801-007-26M7-10SB technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 10 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 10 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Current Rating | 5A |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol 2M801-007-26M7-10SB to view detailed technical specifications.
No datasheet is available for this part.