This 6-contact circular connector is designed for cable mounting and features a straight body orientation. It has a crimp termination method and a pin contact gender. The connector is rated for operation between -65°C and 150°C and can handle a maximum current of 7.5/5A.
Amphenol 2M801-007-26NF8-200PB technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 6 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 6 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Current Rating | 7.5/5A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 2M801-007-26NF8-200PB to view detailed technical specifications.
No datasheet is available for this part.