This circular connector features 10 crimp contacts and a straight body orientation. It has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. The connector is suitable for flange mounting and has a maximum current rating of 5A.
Checking distributor stock and pricing after the page loads.
Amphenol 2M801-008-02ZN7-10PC technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 10 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 10 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Current Rating | 5A |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.