This 10-contact crimp circular connector features a flange mount design and operates within a temperature range of -65°C to 150°C. It is suitable for applications requiring a high current rating of up to 5A. The connector's body orientation is straight, and it has a termination method of crimp. The connector is designed for use with circular connectors and is a general-purpose component.
Checking distributor stock and pricing after the page loads.
Amphenol 2M801-009-02MT7-10PC technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 10 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 10 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 5A |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.