The 2M801-009-26ZNU13-201SB is a 12-contact circular connector with a crimp termination method and straight body orientation. It is designed for cable mount applications and features a SKT contact gender and RCP gender. The connector has a maximum operating temperature range of -65°C to 150°C and a maximum current rating of 23/5. It is suitable for use in a variety of applications, including those that require high-reliability connections.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 12 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 12 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 23/5A |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |