The 2M803-003-07MT6-6SX is a 6-contact circular connector from Amphenol, featuring SKT contacts and crimp termination. It has a straight body orientation and is designed for jam nut mounting. The connector operates within a temperature range of -65°C to 150°C and has a maximum current rating of 5A.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 6 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 6 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 5A |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |