The 2M803-004-02ZNU6-6SX is a 6-contact circular flange mount connector with SKT contact gender and RCP gender. It features a crimp termination method and a straight body orientation. The connector is designed for flange mounting and has a maximum operating temperature range of -65°C to 150°C. It has a maximum current rating of 5A.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 6 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 6 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 5A |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |