This 6-contact circular connector features a crimp termination method and a straight body orientation. It has a maximum operating temperature range of -65°C to 150°C and a maximum current rating of 23/5 amps. The connector is designed for jam nut mounting and has a PL gender and a SKT contact gender.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 6 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 6 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Current Rating | 23/5A |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |