The Amphenol 2M804-002-01C8-28PD is an 8-contact cable mount circular connector. It features a straight body orientation and a crimp termination method. This connector is designed for use in applications where a high level of reliability and durability are required. It has a maximum operating temperature range of -65°C to 150°C and a maximum current rating of 7.5A.
Amphenol 2M804-002-01C8-28PD technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 8 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 8 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Current Rating | 7.5A |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.