This Amphenol connector features a circular body with 10 pin contacts, suitable for crimp termination. It has a straight body orientation and can be mounted via cable. The operating temperature range is -65°C to 150°C, with a maximum current rating of 5A.
Checking distributor stock and pricing after the page loads.
Amphenol 2M804-004-01ZNU7-10PC technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 10 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 10 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 5A |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.