Conn Circular PIN 19 POS Crimp ST Cable Mount 19 Terminal 1 Port
Amphenol 2M805-002-16M11-19PA technical specifications.
| Total Number of Contacts | 19 |
| Contact Gender | MALE |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.20 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Amphenol 2M805-002-16M11-19PA to view detailed technical specifications.
No datasheet is available for this part.