The 2M805-004-02C15-201SB is a 12-contact circular flange mount connector from Amphenol. It features a SKT contact gender and a RCP gender, with a crimp termination method. The connector has a straight body orientation and is designed for flange mounting. It operates within a temperature range of -65°C to 150°C and has a maximum current rating of 23/5 amps.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 12 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 12 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 23/5A |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |