Conn Circular PIN 6 POS Crimp ST Flange Mount 6 Terminal 1 Port
Amphenol 2M805-004-02NF12-201PA technical specifications.
| Total Number of Contacts | 6 |
| Contact Gender | MALE |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.20 |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.