This 8-position connector features a female contact gender, cadmium plating, and a crimp termination. It has a current rating of 13A and a voltage rating of 1.25kV, meeting the military standard MIL-DTL-38999. The connector has an aluminium shell with a size of 13 and is part of the TV series.
Amphenol 30-276-WC8SN technical specifications.
| Contact Gender | Female |
| Current Rating | 13A |
| Military Standard | MIL-DTL-38999 |
| Number of Positions | 8 |
| Plating | Cadmium |
| Series | TV |
| Shell Material | Aluminium |
| Shell Size | 13 |
| Termination | Crimp |
| Voltage Rating | 1.25kV |
| RoHS | Not Compliant |
No datasheet is available for this part.