This connector features a 55-position contact arrangement with a current rating of 5A and a voltage rating of 550V. It conforms to the MIL-DTL-38999 military standard and has a cadmium plating. The connector is part of the TV series and has a shell size of 17. It is terminated through crimping.
Sign in to ask questions about the Amphenol 30-276-WE35PN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 30-276-WE35PN technical specifications.
| Contact Gender | Male |
| Current Rating | 5A |
| Military Standard | MIL-DTL-38999 |
| Number of Positions | 55 |
| Plating | Cadmium |
| Series | TV |
| Shell Size | 17 |
| Termination | Crimp |
| Voltage Rating | 550V |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 30-276-WE35PN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.