Circular MIL Spec Connector 38999 TV SERIES
Amphenol 30-276-WE35SB technical specifications.
| Contact Gender | Female |
| Current Rating | 5A |
| Military Standard | MIL-DTL-38999 |
| Number of Positions | 55 |
| Plating | Cadmium |
| Series | TV |
| Shell Size | 17 |
| Termination | Crimp |
| Voltage Rating | 550V |
| RoHS | Not Compliant |
No datasheet is available for this part.